345-030-559-808

Heilind Number:EDA345-030-559-808
Manufacturer:EDAC
Manufacturer Number:345-030-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-808

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Green Board To Board PCB Connector. Designed for precision and durability, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding conditions. With two rows and 30 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts guarantee reliable signal transmission, while the right angle mount orientation allows for efficient PCB stacking. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in electronics and beyond. Upgrade your connectivity setup with this essential component.