345-030-559-858

Heilind Number:EDA345-030-559-858
Manufacturer:EDAC
Manufacturer Number:345-030-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-858

Detailed Description

Elevate your electronic connections with this versatile Board to Board PCB Connector. Designed for seamless integration, this connector boasts a right-angle mount orientation and features two rows with 30 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in a wide range of environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections for your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.