345-030-560-202

Heilind Number:EDA345-030-560-202
Manufacturer:EDAC
Manufacturer Number:345-030-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-202

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows and 30 positions, it offers ample space for precise connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in any environment. Upgrade your system with this essential component for efficient and secure data transmission.