345-030-560-207

Heilind Number:EDA345-030-560-207
Manufacturer:EDAC
Manufacturer Number:345-030-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-207

Detailed Description

Enhance connectivity in your electronic projects with this versatile green PCB connector. Engineered for high performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 30 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your designs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.