345-030-560-208

Heilind Number:EDA345-030-560-208
Manufacturer:EDAC
Manufacturer Number:345-030-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-208

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board To Board PCB Connector. Featuring two rows with a total of 30 positions, this connector ensures seamless communication between PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Upgrade your PCB assembly with this essential connector for optimal functionality.