345-030-560-288

Heilind Number:EDA345-030-560-288
Manufacturer:EDAC
Manufacturer Number:345-030-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-288

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. This high-performance component features 30 positions spread across two rows, ensuring seamless data transmission. Crafted with precision, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, is known for its excellent conductivity, enhancing signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environmental conditions. Whether you're a tech enthusiast or a professional, this green-colored connector is a must-have for your electronic projects. Elevate your circuitry with our reliable and efficient connector, designed to meet the highest standards of performance.