345-030-560-502

Heilind Number:EDA345-030-560-502
Manufacturer:EDAC
Manufacturer Number:345-030-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-502

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 30 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.