345-030-560-504

Heilind Number:EDA345-030-560-504
Manufacturer:EDAC
Manufacturer Number:345-030-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 30 positions in a double-row configuration, ensuring efficient data transfer and power distribution. The robust UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it ensures optimal conductivity for consistent performance. Its straight mount orientation makes it easy to connect, while its vibrant green color adds a touch of visual appeal. Suitable for a wide range of applications, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this reliable and efficient component.