345-030-560-512

Heilind Number:EDA345-030-560-512
Manufacturer:EDAC
Manufacturer Number:345-030-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-512

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector, designed to streamline your electronic setups. Featuring a vibrant Green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of Copper Alloy contacts, each spaced at .1 and .2 inches, respectively, it offers seamless integration for up to 30 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance consistency. Perfect for a range of applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game today.