345-030-560-588

Heilind Number:EDA345-030-560-588
Manufacturer:EDAC
Manufacturer Number:345-030-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-588

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows and 30 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures optimal conductivity. The .1 inch pitch and .2 inch row spacing provide easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless PCB connections. Upgrade your setup today and experience efficient connectivity like never before.