345-030-560-802

Heilind Number:EDA345-030-560-802
Manufacturer:EDAC
Manufacturer Number:345-030-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 30 positions spread across 2 rows, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial settings. Embrace efficiency and performance with this essential component for your electronic projects.