345-030-560-803

Heilind Number:EDA345-030-560-803
Manufacturer:EDAC
Manufacturer Number:345-030-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in any environment. The 30 positions, arranged in two rows with a .1-inch pitch and .2-inch row spacing, offer seamless connectivity for your devices. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With an amperage of 3A, it guarantees efficient power transfer. Designed for straight mount orientation, it's easy to install on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.