345-030-560-804

Heilind Number:EDA345-030-560-804
Manufacturer:EDAC
Manufacturer Number:345-030-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-804

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 30 positions and a pitch of .1 inches, it offers efficient and reliable connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its straight mount orientation and compact design make it suitable for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for use in diverse environments, from industrial to consumer electronics. Trust in its quality construction and precise engineering for seamless integration and performance. Upgrade your electronic systems with this essential component for seamless and reliable connections.