345-030-560-812

Heilind Number:EDA345-030-560-812
Manufacturer:EDAC
Manufacturer Number:345-030-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-812

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Designed for optimal performance, it features 30 positions arranged in two rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, while the Copper Alloy contacts guarantee stable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless installation. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Trust in its straight mount orientation for easy integration into your PCB setup. Elevate your connectivity solutions with this high-quality connector.