345-030-560-888

Heilind Number:EDA345-030-560-888
Manufacturer:EDAC
Manufacturer Number:345-030-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-560-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-560-888

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With its dual-row configuration and 30 positions, it offers ample space for secure and efficient connections. The contact material, crafted from durable copper alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Its straight mount orientation and precise pitch of .1 inches, along with a row spacing of .2 inches, make it easy to install and align on your PCB. Perfect for various applications, this connector is a must-have for any electronic project in need of top-notch connectivity solutions.