345-031-500-101

Heilind Number:EDA345-031-500-101
Manufacturer:EDAC
Manufacturer Number:345-031-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-500-101

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a single row with 31 positions, it ensures efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your device's connectivity with this essential component.