345-031-500-404

Heilind Number:EDA345-031-500-404
Manufacturer:EDAC
Manufacturer Number:345-031-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-500-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. The copper alloy contacts provide optimal conductivity, while the green color coding makes identification easy. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.