345-031-500-604

Heilind Number:EDA345-031-500-604
Manufacturer:EDAC
Manufacturer Number:345-031-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-500-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting 31 positions for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in even the most demanding environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for efficient and reliable board-to-board connections.