345-031-520-101

Heilind Number:EDA345-031-520-101
Manufacturer:EDAC
Manufacturer Number:345-031-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 31 positions in a single row, this connector ensures seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability and longevity in operation. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. Designed for a straight mount orientation, it offers easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.