345-031-520-103

Heilind Number:EDA345-031-520-103
Manufacturer:EDAC
Manufacturer Number:345-031-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 31 positions in a single row, it provides ample connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With copper alloy contacts, it guarantees efficient power transmission. The .1 inch pitch and .2 inch row spacing offer precise positioning on your PCB. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Elevate your connectivity solutions with this green-colored connector.