345-031-520-104

Heilind Number:EDA345-031-520-104
Manufacturer:EDAC
Manufacturer Number:345-031-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 31 positions in a single row configuration, it offers efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity for optimal performance. Constructed with UL 94V-0 Thermoplastic Polyester housing, this connector guarantees superior durability and safety. Its straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your connectivity solutions with this essential component.