345-031-520-107

Heilind Number:EDA345-031-520-107
Manufacturer:EDAC
Manufacturer Number:345-031-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. The housing is constructed from durable UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. Each contact is made of copper alloy, optimizing conductivity. With a straight mount orientation and a operating temperature range of -40 to 105 °C, this connector is versatile and reliable in any application. Upgrade your setup today with this essential component.