345-031-520-108

Heilind Number:EDA345-031-520-108
Manufacturer:EDAC
Manufacturer Number:345-031-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers durability and visual appeal. With a single row design and 31 contact positions, it ensures seamless and efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector to streamline your electronic projects with its straight mount orientation and superior functionality.