345-031-520-112

Heilind Number:EDA345-031-520-112
Manufacturer:EDAC
Manufacturer Number:345-031-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-112

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in a vibrant green hue. With a current rating of 3 A, it ensures reliable power delivery in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring a single row design with 31 positions and a pitch of .1 inches, it facilitates seamless connectivity on your circuit board. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your connector setup with this essential component for optimal performance.