345-031-520-158

Heilind Number:EDA345-031-520-158
Manufacturer:EDAC
Manufacturer Number:345-031-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-158

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your circuit boards. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring a single row layout with 31 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Elevate your connectivity solutions with this essential component.