345-031-520-188

Heilind Number:EDA345-031-520-188
Manufacturer:EDAC
Manufacturer Number:345-031-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-188

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 31 positions with a pitch of .1 inches, ensuring seamless integration on your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in extreme operating conditions ranging from -40 to 105 °C. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal transmission. With a straight mount orientation and a compact single-row design, it's ideal for space-constrained applications. Elevate your connectivity solutions with this essential component.