345-031-520-402

Heilind Number:EDA345-031-520-402
Manufacturer:EDAC
Manufacturer Number:345-031-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 31 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in even the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers unparalleled performance and longevity for your electronic projects. Upgrade your connectivity solutions with this essential component.