345-031-520-403

Heilind Number:EDA345-031-520-403
Manufacturer:EDAC
Manufacturer Number:345-031-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a single row design with 31 positions, it ensures seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The copper alloy contact material and .1-inch pitch optimize signal integrity, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse industrial needs. With a straight mount orientation and compact .2-inch row spacing, this green connector offers easy integration onto PCBs, making it a reliable solution for your connectivity requirements.