345-031-520-404

Heilind Number:EDA345-031-520-404
Manufacturer:EDAC
Manufacturer Number:345-031-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in extreme temperatures ranging from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at 3A amperage. The straight mount orientation and compact .2 inch row spacing make it ideal for space-constrained applications. Elevate your electronic designs with this high-quality connector, a crucial component in any modern PCB setup.