345-031-520-407

Heilind Number:EDA345-031-520-407
Manufacturer:EDAC
Manufacturer Number:345-031-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-407

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 31 positions in a single row, ensuring efficient data transmission. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. The green hue adds a touch of vibrancy, while the straight mount orientation facilitates easy installation. With an amperage of 3A and a pitch of .1 inches, it guarantees reliable power delivery. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic setups with this essential component for enhanced performance and connectivity.