345-031-520-408

Heilind Number:EDA345-031-520-408
Manufacturer:EDAC
Manufacturer Number:345-031-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-408

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions with a single row layout, allowing for efficient signal transmission between boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Each contact is made of Copper Alloy, providing excellent conductivity and durability. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.