345-031-520-412

Heilind Number:EDA345-031-520-412
Manufacturer:EDAC
Manufacturer Number:345-031-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-412

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it offers seamless integration with any PCB setup. With a single row housing made of UL 94V-0 Thermoplastic Polyester, durability is guaranteed. The 31 copper alloy contact positions ensure reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for efficient and secure data transfer.