345-031-520-458

Heilind Number:EDA345-031-520-458
Manufacturer:EDAC
Manufacturer Number:345-031-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-458

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 31 positions with a single row configuration, ensuring efficient and reliable data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Suitable for a wide range of applications, it offers a maximum amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Trust in this connector for optimal performance in your electronic projects.