345-031-520-488

Heilind Number:EDA345-031-520-488
Manufacturer:EDAC
Manufacturer Number:345-031-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-488

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, offering ample connectivity for your electronic projects. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and stable connections. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, provides excellent protection and durability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.