345-031-520-602

Heilind Number:EDA345-031-520-602
Manufacturer:EDAC
Manufacturer Number:345-031-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-602

Detailed Description

Enhance your PCB connectivity with our ultra-reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety, while the copper alloy contact material ensures consistent conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.