345-031-520-607

Heilind Number:EDA345-031-520-607
Manufacturer:EDAC
Manufacturer Number:345-031-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-607

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, meticulously designed for seamless integration. With a single row layout and 31 positions, it offers ample room for your circuitry needs. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component for optimal performance.