345-031-520-608

Heilind Number:EDA345-031-520-608
Manufacturer:EDAC
Manufacturer Number:345-031-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-608

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 31 positions in a single row, ensuring optimal performance in your circuitry. With a pitch of .1 inch and row spacing of .2 inch, precision and efficiency are guaranteed. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability and conductivity are of the highest standard. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Upgrade your connectivity game today.