345-031-520-688

Heilind Number:EDA345-031-520-688
Manufacturer:EDAC
Manufacturer Number:345-031-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-520-688

Detailed Description

Enhance your electronic connections with this versatile Green PCB connector, designed for seamless board-to-board integration. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in various environments. Featuring a single row layout, it offers easy installation with a pitch of .1 inches and row spacing of .2 inches. With 31 positions available, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Upgrade your setup with this high-quality connector for efficient and secure connectivity.