345-031-521-101

Heilind Number:EDA345-031-521-101
Manufacturer:EDAC
Manufacturer Number:345-031-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-101

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. The copper alloy contact material guarantees optimal conductivity, while the 31 positions offer ample room for seamless connectivity. Featuring a compact pitch of .1 inches and a row spacing of .2 inches, it's perfect for densely populated PCBs. Designed for straight mount orientation, it facilitates easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Elevate your PCB assembly with our premium Card Edge Connector.