345-031-521-102

Heilind Number:EDA345-031-521-102
Manufacturer:EDAC
Manufacturer Number:345-031-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-102

Detailed Description

Designed for seamless connectivity, this green Board To Board PCB Connector is a versatile solution for your electronic assembly needs. With a compact design featuring one row and 31 positions, it offers efficient signal transmission in tight spaces. The contact material, made of durable copper alloy, ensures reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material provides excellent durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in various environments. Whether for commercial or industrial applications, this connector guarantees high performance and longevity.