345-031-521-103

Heilind Number:EDA345-031-521-103
Manufacturer:EDAC
Manufacturer Number:345-031-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-103

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for efficient power transmission, this connector features 31 positions in a single row, ensuring seamless connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and reliability. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your electronic systems with this essential connector for optimal performance.