345-031-521-402

Heilind Number:EDA345-031-521-402
Manufacturer:EDAC
Manufacturer Number:345-031-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green design, this connector features 31 positions with a 1-row layout, allowing for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers convenience during installation. Upgrade your PCB assembly with this essential component, ideal for applications in telecommunications, consumer electronics, and more.