345-031-521-403

Heilind Number:EDA345-031-521-403
Manufacturer:EDAC
Manufacturer Number:345-031-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-403

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 31 positions in a single row layout, this connector ensures efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy, it provides excellent conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Trust in this high-quality connector for secure and stable connections in your electronic projects.