345-031-521-404

Heilind Number:EDA345-031-521-404
Manufacturer:EDAC
Manufacturer Number:345-031-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-404

Detailed Description

Enhance your printed circuit board connections with our 31-position Card Edge Connector. Designed for seamless integration, this straight-mounting connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Elevate your PCB connectivity with this essential component.