345-031-521-407

Heilind Number:EDA345-031-521-407
Manufacturer:EDAC
Manufacturer Number:345-031-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features 31 positions with a row spacing of 0.2 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. The straight mount orientation and 0.1-inch pitch make installation a breeze. Elevate your electronic projects with this essential component, a true game-changer in the world of connectors.