345-031-521-408

Heilind Number:EDA345-031-521-408
Manufacturer:EDAC
Manufacturer Number:345-031-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row design and a total of 31 positions, this connector offers seamless integration for your electronic devices. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, it guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C.Upgrade your PCB connections with this essential component.