345-031-521-458

Heilind Number:EDA345-031-521-458
Manufacturer:EDAC
Manufacturer Number:345-031-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-458

Detailed Description

Enhance your circuit board connections with this high-performance 31-position card edge connector. Designed for seamless integration, its straight mount orientation and single row configuration ensure easy installation. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in harsh conditions, with a wide operating temperature range of -40 to 105 °C. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for demanding applications, this green connector with a 3A amperage rating is a must-have for any electronics project. Elevate your connectivity game with this essential component.