345-031-521-478

Heilind Number:EDA345-031-521-478
Manufacturer:EDAC
Manufacturer Number:345-031-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-478

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions with a single row layout, offering ample space for intricate circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Each contact is meticulously constructed from Copper Alloy, guaranteeing efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in fluctuating conditions. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Unlock new possibilities in your designs with this essential component.