345-031-521-488

Heilind Number:EDA345-031-521-488
Manufacturer:EDAC
Manufacturer Number:345-031-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-488

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With 31 positions in a single row and a pitch of .1 inches, it offers seamless integration for your PCB projects. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.