345-031-521-604

Heilind Number:EDA345-031-521-604
Manufacturer:EDAC
Manufacturer Number:345-031-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-604

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, with a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection. Upgrade your PCB setup with this essential component, perfect for professionals and hobbyists alike.